395-019-541-104

Heilind Number:EDA395-019-541-104
Manufacturer:EDAC
Manufacturer Number:395-019-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-541-104

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 19 positions in a single row layout, ensuring efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The connector is crafted from UL 94V-0 Thermoplastic Polyester housing material, guaranteeing durability and safety. Its Copper Alloy contacts provide reliable conductivity, while its straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and reliable connectivity.