395-019-541-108

Heilind Number:EDA395-019-541-108
Manufacturer:EDAC
Manufacturer Number:395-019-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance black board-to-board connector. Featuring a single row of 19 positions with a pitch of .1 inches, it allows for seamless data transmission between cards. Built for durability, the housing is made of UL 94V-0 thermoplastic polyester, ensuring reliable performance even in harsh conditions. The copper alloy contacts provide efficient power transfer, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system with this essential component for optimal signal integrity.