395-019-541-404

Heilind Number:EDA395-019-541-404
Manufacturer:EDAC
Manufacturer Number:395-019-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-541-404

Detailed Description

Enhance connectivity in your PCB setups with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 19 copper alloy contact positions in a single row, ensuring reliable signal transmission. Its black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient and space-saving connectivity solutions for your projects. Whether in straight mount orientation or customized configurations, this connector is a versatile choice for various applications in the electronics industry. Upgrade your connectivity game with this essential component.