395-019-541-412

Heilind Number:EDA395-019-541-412
Manufacturer:EDAC
Manufacturer Number:395-019-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-541-412

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board To Board PCB Connector. Designed for efficiency and durability, it features 19 positions arranged in a single row, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in challenging environments. With a contact material of Copper Alloy, you can count on optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the realm of technology. Elevate your connectivity solutions with this essential component.