395-019-541-478

Heilind Number:EDA395-019-541-478
Manufacturer:EDAC
Manufacturer Number:395-019-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-541-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-541-478

Detailed Description

Enhance your connectivity with this high-performance Board To Board Connector. Designed for seamless integration in PCB setups, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 19 positions, it offers ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and reliable connections. Its straight mount orientation enables easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Elevate your PCB connectivity with this essential component.