395-019-541-602

Heilind Number:EDA395-019-541-602
Manufacturer:EDAC
Manufacturer Number:395-019-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-541-602

Detailed Description

Enhance your PCB connectivity with our 19-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a straight mount orientation for easy installation. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment in your electronic setup. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Copper alloy contacts provide reliable conductivity, while an amperage rating of 3A supports efficient power transmission. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environmental conditions. Elevate your electronic assembly with this high-quality component.