395-019-541-603

Heilind Number:EDA395-019-541-603
Manufacturer:EDAC
Manufacturer Number:395-019-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-541-603

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring a sleek black design, this high-performance connector offers 19 positions for seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. The straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your electronics with this essential component.