395-019-542-101

Heilind Number:EDA395-019-542-101
Manufacturer:EDAC
Manufacturer Number:395-019-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-542-101

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless board-to-board interfacing, this essential component features 19 positions in a single row, ensuring optimal connectivity in your electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission while maintaining space-saving benefits. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability under varying conditions. Elevate your connectivity game with this essential connector, a must-have for any electronics enthusiast or professional.