395-019-542-102

Heilind Number:EDA395-019-542-102
Manufacturer:EDAC
Manufacturer Number:395-019-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-542-102

Detailed Description

Elevate your connectivity solutions with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, this component features 19 positions with a single row configuration, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in diverse operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is facilitated for seamless board-to-board connections. Its straight mount orientation offers versatility in installation, while an amperage rating of 3A ensures optimal power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for mission-critical applications in various industries. Upgrade your system's performance with this essential connectivity solution.