395-019-542-404

Heilind Number:EDA395-019-542-404
Manufacturer:EDAC
Manufacturer Number:395-019-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-542-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it not only offers a secure fit but also ensures optimal safety. The 19-position connector features copper alloy contacts for efficient power transmission, while the .1 inch pitch and .2 inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects.