395-019-542-407

Heilind Number:EDA395-019-542-407
Manufacturer:EDAC
Manufacturer Number:395-019-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-542-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-542-407

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Each of the 19 copper alloy contacts offers reliable performance, seamlessly transmitting power at an amperage of 3A. The .1-inch pitch and .2-inch row spacing make for easy integration, whether for personal projects or industrial applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees stable functionality even in challenging environments. Upgrade your setup with this essential component for seamless data transfer and power distribution.