395-019-542-458

Heilind Number:EDA395-019-542-458
Manufacturer:EDAC
Manufacturer Number:395-019-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-542-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-542-458

Detailed Description

Enhance connectivity within your electronic devices with this versatile 19-position board-to-board PCB connector. Designed for seamless integration, its straight mount orientation and compact .1-inch pitch ensure optimal space utilization on your PCB layout. Crafted from high-quality UL 94V-0 thermoplastic polyester, this connector guarantees durability and reliable performance even in harsh operating conditions, with an impressive operating temperature range of -40 to 105°C. The copper alloy contact material ensures efficient signal transmission, while the single-row design with .2-inch row spacing facilitates easy installation. Elevate your connectivity solutions with this essential component, ideal for a wide range of applications in the electronics industry.