395-019-542-688

Heilind Number:EDA395-019-542-688
Manufacturer:EDAC
Manufacturer Number:395-019-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-542-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-542-688

Detailed Description

Enhance your PCB assembly with our high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features 19 positions in a single row, offering seamless connectivity for your electronic components. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for efficient PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in our connectors to streamline your electronic connections with precision and efficiency.