395-019-544-478

Heilind Number:EDA395-019-544-478
Manufacturer:EDAC
Manufacturer Number:395-019-544-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-544-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-544-478

Detailed Description

Upgrade your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 19 gold-plated contacts for reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contact material guarantees optimal conductivity. With a low-profile design and a pitch of 0.1 inches, it offers a space-efficient solution for your electronics assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection, making it a must-have component for your PCB projects.