395-019-558-102

Heilind Number:EDA395-019-558-102
Manufacturer:EDAC
Manufacturer Number:395-019-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-558-102

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Featuring 19 positions in a single row layout, this connector ensures seamless transmission of signals. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it offers reliable power delivery with an amperage of 3A. The right-angle mount orientation and a pitch of .1 inches make it ideal for space-saving installations. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various environments. Upgrade your electronic projects with this essential connector for secure and efficient data transfer.