395-019-558-103

Heilind Number:EDA395-019-558-103
Manufacturer:EDAC
Manufacturer Number:395-019-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance card edge connector. Featuring 19 positions in a single row, it ensures seamless signal transmission on your board. The durable housing, crafted from UL 94V-0 rated thermoplastic polyester, guarantees reliability in any application. With a pitch of .1 inches and a contact material of copper alloy, this connector provides efficient power delivery at a maximum amperage of 3A. Its right-angle mount orientation and compact design make it ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic systems. Upgrade your connections with this essential component.