395-019-558-108

Heilind Number:EDA395-019-558-108
Manufacturer:EDAC
Manufacturer Number:395-019-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-558-108

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a compact right-angle mount orientation and a single row layout with 19 positions, ensuring efficient space utilization on your PCB. The connector boasts UL 94V-0 thermoplastic polyester housing, guaranteeing durability and safety in all operating environments. With copper alloy contacts and a pitch of .1 inch, it offers reliable conductivity and signal transmission. Ideal for a wide range of applications, it provides secure and stable connections even in challenging conditions, with an operating temperature range of -40 to 105°C. Upgrade your PCB assembly with this essential connector for optimal performance and connectivity.