395-019-558-402

Heilind Number:EDA395-019-558-402
Manufacturer:EDAC
Manufacturer Number:395-019-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-558-402

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector in sleek black. Featuring a single row design with 19 positions, it ensures seamless data transmission for your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it offers easy installation on your circuit board. Its right-angle mount orientation adds versatility to your assembly process. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and precision for your connectivity needs.