395-019-558-403

Heilind Number:EDA395-019-558-403
Manufacturer:EDAC
Manufacturer Number:395-019-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-558-403

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector. Boasting a single row design with 19 positions, it offers seamless integration for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in harsh operating conditions ranging from -40 to 105°C. The right-angle mount orientation and .1-inch pitch make it easy to install and secure a stable connection. With copper alloy contact material and a current rating of 3A, it guarantees efficient power transmission. Elevate your circuit board assembly with this high-quality connector.