395-019-558-404

Heilind Number:EDA395-019-558-404
Manufacturer:EDAC
Manufacturer Number:395-019-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-558-404

Detailed Description

Enhance your circuit board connections with this high-performance black Card Edge Connector. Designed for efficiency and durability, it features a 3A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for optimal safety. With 19 positions and a .1-inch pitch, this connector offers seamless integration for your PCB setup. The contact material, made of Copper Alloy, ensures reliable conductivity, while the right-angle mount orientation and compact design allow for flexible installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Upgrade your connectivity solutions with this essential component, perfect for professional use in electronics and technology applications.