395-019-558-407

Heilind Number:EDA395-019-558-407
Manufacturer:EDAC
Manufacturer Number:395-019-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-558-407

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts a sleek black housing crafted from UL 94V-0 thermoplastic polyester, ensuring durability and safety. The 19-position layout, along with a compact .1-inch pitch, guarantees efficient signal transmission. Crafted with copper alloy contacts for optimal conductivity, this connector operates flawlessly even in challenging environments, with an impressive temperature range of -40 to 105°C. Its right-angle mount orientation and 1-row design offer versatility for various applications, making it a must-have in your electronic assembly arsenal.