395-019-558-412

Heilind Number:EDA395-019-558-412
Manufacturer:EDAC
Manufacturer Number:395-019-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-558-412

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, featuring 19 positions for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a pitch of .1 inch and right-angle mounting orientation, it guarantees a secure fit for your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications, promising long-lasting performance. Upgrade your connectivity setup with this essential component.