395-019-558-478

Heilind Number:EDA395-019-558-478
Manufacturer:EDAC
Manufacturer Number:395-019-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-558-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-558-478

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this component features 19 positions with a single row layout, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust protection and longevity. With a pitch of 0.1 inches and a row spacing of 0.2 inches, precise positioning is effortless. Crafted with copper alloy contacts, this connector offers reliable conductivity, even in demanding environments. Its right-angle mount orientation provides versatility in installation. Operating within a wide temperature range from -40 to 105°C, it's suitable for diverse applications. Trust in this essential component for your PCB assembly needs.