395-019-558-488

Heilind Number:EDA395-019-558-488
Manufacturer:EDAC
Manufacturer Number:395-019-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-558-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-558-488

Detailed Description

Enhance your PCB connectivity with our 19-position Card Edge Connector. Designed for seamless board-to-board connections, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a pitch of .1 inches and right-angle mount orientation, installation is a breeze. The copper alloy contact material guarantees efficient power transfer, while the 3A amperage rating accommodates high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Upgrade your connectivity with this essential component.