395-019-559-101

Heilind Number:EDA395-019-559-101
Manufacturer:EDAC
Manufacturer Number:395-019-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-559-101

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, a high-performance solution designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector guarantees reliable power delivery with an amperage of 3A. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission across its 19 positions. Its right-angle mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your electronic projects with this essential connector, ideal for various applications in the industrial, commercial, and consumer sectors.