395-019-559-102

Heilind Number:EDA395-019-559-102
Manufacturer:EDAC
Manufacturer Number:395-019-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-559-102

Detailed Description

Enhance your PCB connectivity with our high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features 19 positions, ensuring reliable and efficient data transfer. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, guaranteeing durability and conductivity. With a pitch of .1 inches and right-angle mount orientation, it facilitates easy installation and space-saving on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Elevate your electronic projects with this essential connector, a must-have in your toolkit.