395-019-559-412

Heilind Number:EDA395-019-559-412
Manufacturer:EDAC
Manufacturer Number:395-019-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-559-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. The 19-position layout, with a single row and a pitch of .1 inch, facilitates seamless board-to-board connections. Crafted with copper alloy contacts, it guarantees optimal conductivity, while the right-angle mount orientation offers flexibility in installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your system with this essential component for seamless and robust connectivity.