395-019-559-458

Heilind Number:EDA395-019-559-458
Manufacturer:EDAC
Manufacturer Number:395-019-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-559-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-559-458

Detailed Description

Enhance your PCB connections with this high-quality black Card Edge Connector. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in any environment. Featuring 19 positions in a single row with a .1-inch pitch, it offers seamless connectivity for your electronic devices. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality even in extreme conditions. Upgrade your connectivity solutions with this essential component.