395-019-559-604

Heilind Number:EDA395-019-559-604
Manufacturer:EDAC
Manufacturer Number:395-019-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-019-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-019-559-604

Detailed Description

Enhance your PCB connections with our Right Angle Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 19 positions, ensuring optimal functionality in your circuitry. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environmental conditions. Upgrade your setup with this high-performance connector, a must-have in any professional or DIY electronics project.