395-020-520-102

Heilind Number:EDA395-020-520-102
Manufacturer:EDAC
Manufacturer Number:395-020-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-520-102

Detailed Description

Enhance connectivity within your electronic devices with this sleek, black Board To Board PCB Connector. Designed for optimal performance, it features 20 copper alloy contacts in a single row with a pitch of .1 inches, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the realm of connector technology. Elevate your connectivity experience with this essential component.