395-020-520-158

Heilind Number:EDA395-020-520-158
Manufacturer:EDAC
Manufacturer Number:395-020-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-520-158

Detailed Description

Upgrade your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this 20-position connector ensures efficient data transfer, making it ideal for various electronic devices. With a black UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs, while the straight mount orientation offers versatility in positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for both industrial and consumer applications. Elevate your electronic projects with this essential component.