395-020-520-178

Heilind Number:EDA395-020-520-178
Manufacturer:EDAC
Manufacturer Number:395-020-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-520-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-520-178

Detailed Description

Enhance your PCB connectivity with this sleek and durable black Board to Board Card Edge Connector. Designed for seamless integration, it features 20 positions and a single row configuration, allowing for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures safety and reliability in any setup. With copper alloy contacts and a pitch of .1 inches, it guarantees high performance even in demanding environments. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its quality and precision for seamless PCB connections in various electronic devices.