395-020-520-201

Heilind Number:EDA395-020-520-201
Manufacturer:EDAC
Manufacturer Number:395-020-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-520-201

Detailed Description

Enhance your electronic connections with this high-quality Black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance in various applications. With two rows, 20 positions, and a pitch of .1 inches, it offers efficient and secure connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Rest assured of its quality as it is RoHS compliant. Upgrade your PCB setup with this essential connector.