395-020-520-288

Heilind Number:EDA395-020-520-288
Manufacturer:EDAC
Manufacturer Number:395-020-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-520-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-520-288

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setup, this black connector ensures reliable power transmission at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contact material, it guarantees durability and efficiency in every use. With two rows and a pitch of .1 inches, it accommodates up to 20 positions for versatile connectivity. The straight mount orientation and a wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Elevate your PCB design with this essential component, setting the standard for seamless and secure card edge connections.