395-020-520-403

Heilind Number:EDA395-020-520-403
Manufacturer:EDAC
Manufacturer Number:395-020-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-520-403

Detailed Description

Enhance connectivity and streamline your electronic assembly process with our Board To Board PCB Connector. Featuring a sleek black design with a single row of 20 positions, this connector ensures seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connections. Its straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its efficiency to meet your connectivity needs with excellence.