395-020-520-408

Heilind Number:EDA395-020-520-408
Manufacturer:EDAC
Manufacturer Number:395-020-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-520-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-520-408

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board Card Edge Connector. Designed for seamless integration onto PCBs, it features 20 positions with a single row configuration and a compact .1-inch pitch. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh operating conditions, with a wide temperature range of -40 to 105 °C. The contact material, made from high-quality Copper Alloy, guarantees optimal conductivity for smooth data transmission. Its straight mount orientation and .2-inch row spacing further facilitate easy installation. Perfect for various applications, this connector is a must-have component for any electronic project.