395-020-520-412

Heilind Number:EDA395-020-520-412
Manufacturer:EDAC
Manufacturer Number:395-020-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-520-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it boasts 20 positions in a single row, ensuring efficient data transfer. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining a sleek aesthetic. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The contact material, made from Copper Alloy, ensures reliable conductivity even in demanding applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of electronic setups. Upgrade your connectivity solutions with this essential component.