395-020-520-502

Heilind Number:EDA395-020-520-502
Manufacturer:EDAC
Manufacturer Number:395-020-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-520-502

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transmission. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers seamless integration for up to 20 positions. The straight mount orientation and row spacing of .2 inches allow for easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Upgrade your PCB setup with this essential component for efficient and secure data transfer.