395-020-520-503

Heilind Number:EDA395-020-520-503
Manufacturer:EDAC
Manufacturer Number:395-020-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-520-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-520-503

Detailed Description

Efficiently connect your circuit boards with this high-quality Card Edge Connector. Designed for precision and durability, it features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 20 positions each, this connector offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees secure and stable connections, while the .1 inch pitch and .2 inch row spacing allow for seamless integration. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this straight mount orientation connector for seamless board-to-board connections in your electronic projects.