395-020-520-508

Heilind Number:EDA395-020-520-508
Manufacturer:EDAC
Manufacturer Number:395-020-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-520-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-520-508

Detailed Description

Upgrade your electronic connections with our Board To Board PCB Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a pitch of .1 inch, it offers seamless connectivity for your PCB assemblies. The copper alloy contact material guarantees reliable signal transmission, while the straight mount orientation allows for easy installation. With twenty positions and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its high-quality construction to meet your connectivity needs with precision.