395-020-520-512

Heilind Number:EDA395-020-520-512
Manufacturer:EDAC
Manufacturer Number:395-020-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-520-512

Detailed Description

Introducing our versatile Board To Board PCB Connector, a crucial component for seamless connectivity in electronic systems. Designed with precision, this connector features two rows of 20 positions each, ensuring efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers a perfect fit for your PCB layout. Operating smoothly in a wide temperature range from -40 to 105 °C, it meets the demands of various environments. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications in the electronics industry. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.