395-020-520-558

Heilind Number:EDA395-020-520-558
Manufacturer:EDAC
Manufacturer Number:395-020-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-520-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-520-558

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic systems. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of 20 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it provides reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its straight mount orientation offers easy installation on your circuit boards, making it an essential component for your electronic projects. Trust in the quality and performance of our connector to optimize your PCB connections.