395-020-520-602

Heilind Number:EDA395-020-520-602
Manufacturer:EDAC
Manufacturer Number:395-020-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-520-602

Detailed Description

Experience seamless connectivity with our Black Card Edge Connector, designed for optimal performance in electronic devices. With a current rating of 3A, this connector ensures reliable power delivery. The robust housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring 20 copper alloy contacts in a single row configuration with a pitch of .1 inches, it offers efficient signal transmission. The straight mount orientation and compact design make it ideal for space-constrained PCB applications. Operating effortlessly within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Elevate your connectivity experience with this essential component for your electronic projects.