395-020-520-802

Heilind Number:EDA395-020-520-802
Manufacturer:EDAC
Manufacturer Number:395-020-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for optimal efficiency, it features 20 positions in a dual-row configuration, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term reliability, even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, it provides secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation, black finish, and compact design make it easy to integrate into your setup. Upgrade your connectivity solutions with this top-of-the-line connector.