395-020-520-804

Heilind Number:EDA395-020-520-804
Manufacturer:EDAC
Manufacturer Number:395-020-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-520-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 20 positions with a pitch of .1 inches, making it ideal for intricate circuitry. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various operating conditions, with an impressive operating temperature range of -40 to 105°C. The copper alloy contact material guarantees secure and efficient power transmission, while the straight mount orientation simplifies installation. Whether you're a tech enthusiast or a professional, this black connector is a must-have component for your PCB assembly projects.