395-020-520-807

Heilind Number:EDA395-020-520-807
Manufacturer:EDAC
Manufacturer Number:395-020-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-520-807

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and sturdy Copper Alloy contacts, ensuring reliable power and data transmission. With a compact design and 20 positions spread across 2 rows, it offers ample connectivity options while saving valuable PCB space. The straight mount orientation and .1-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Elevate your PCB assembly with this essential connector.