395-020-520-812

Heilind Number:EDA395-020-520-812
Manufacturer:EDAC
Manufacturer Number:395-020-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-520-812

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of 20 copper alloy contacts, it offers reliable power transmission with an amperage of 3 A. The precise .1-inch pitch and .2-inch row spacing ensure a secure fit, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for industrial and commercial applications. Elevate your electronic setups with this essential connector.