395-020-521-101

Heilind Number:EDA395-020-521-101
Manufacturer:EDAC
Manufacturer Number:395-020-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-101

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, offering seamless integration for up to 20 positions in a single row. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery with an amperage rating of 3A. Its compact design, featuring a pitch of .1 inch and row spacing of .2 inch, allows for efficient PCB layout. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's ideal for various electronic applications.Upgrade your system's performance with this essential component.