395-020-521-103

Heilind Number:EDA395-020-521-103
Manufacturer:EDAC
Manufacturer Number:395-020-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-103

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Featuring a sleek black design, it offers a reliable amperage of 3A for efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With 20 gold-plated copper alloy contacts in a single row, it ensures seamless data transfer. The 0.1-inch pitch and 0.2-inch row spacing provide easy integration into your PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.