395-020-521-104

Heilind Number:EDA395-020-521-104
Manufacturer:EDAC
Manufacturer Number:395-020-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-521-104

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for seamless integration, its 20 positions and 1-row layout ensure efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable conductivity. With a 0.1-inch pitch and 0.2-inch row spacing, it offers precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your connectivity solutions with this essential component.